216787-000 | Raychem

Solder sleeve, shield terminator

Order No.: 34P1011
MPN:
216787-000
SO96-3-55-22-90
216787-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Available in 12 Days: 701 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2356 €
10 pcs.
5.8310 €
25 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Butt connector, 216787-000, Raychem

4.32 mm Expanded Inside, Shrinks To 1.27 mm, Pre-Installed Lead, Solder Sleeve Shield Terminators.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.38 mm²
AWG cross-section AWG 22
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes