211480-000 | Raychem
Butt connector with heat shrink insulation, transparent, 55 mm, 211480-000
Order No.: 34P3571
EAN: 4099889606577
MPN:
211480-000
B-051-00-04
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 13 Weeks
SolderSleeve Shield Terminator, 211480-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 55 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 16 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Isolated | Yes | |
Length | 55 mm | |
Version | butt connector | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium, lead |
SVHC free | No |
RoHS conform | No |