149657-000 | Raychem
Solder sleeve, coax cable termination
Order No.: 34P1000
MPN:
149657-000
B-020-20-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Available in 12 Days: 746 pcs. - if ordered today
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
5 pcs.
17.0646 €
10 pcs.
15.9698 €
25 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 149657-000, Raychem
6.3 mm Jacket Diameter, Coaxial Cable, 0.3 - 2.8 mm, Conductor Diameter, Coax Cable Termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.61 mm² | |
| AWG cross-section | AWG 20 | |
| Isolated | No | |
| Colour | transparent blue | |
| shrinkable tubing | No | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |