107266-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 19.7 mm, 107266-000

Order No.: 34P3735
EAN: 4099889607802
MPN:
107266-000
SO96-5-01
107266-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Available in 12 Days: 743 pcs. - if ordered today
Total Price:
163.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.8885 €

SolderSleeve Shield Terminator, 107266-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.32 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.7 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes