004487-000 | Raychem
Butt connector with heat shrink insulation, transparent, 28.5 mm, 004487-000
Order No.: 34P3594
EAN: 4099889606805
MPN:
004487-000
B-150-11-S
Unit Price (€ / pc.)
10.1269 € *
Standard delivery time from the manufacturer is: 18 Weeks
SolderSleeve Shield Terminator, 004487-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 11.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Isolated | Yes | |
Length | 28.5 mm | |
Version | butt connector | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium, lead |
SVHC free | No |
RoHS conform | No |