E635674001 | Raychem
Plastic braided sleeve, range 8-17 mm, black, -50 to 150 °C, E635674001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8568 € *
Standard delivery time from the manufacturer is: 20 Weeks
Heat-shrinkable Tubing, VERSAFLEX-2-0-SP, Raychem
VERSAFLEX-2-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 8-17 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |