D725644001 | Raychem
Plastic braided sleeve, range 2-7 mm, black, -50 to 150 °C, D725644001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3808 € *
Standard delivery time from the manufacturer is: 20 Weeks
Tubular Copper Braid, RAY-90-15.0(50), Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 2-7 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |