CH02024001 | Raychem
Plastic braided sleeve, range 3.2-9.5 mm, black, -50 to 150 °C, CH02024001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9639 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9639 €
10 mtr.
0.8925 €
25 mtr.
0.8330 €
50 mtr.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrinkable Tubing, VERSAFLEX-03-0-SP, Raychem
VERSAFLEX-03-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 3.2-9.5 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |