C563084001 | Raychem
Plastic braided sleeve, range 19-45 mm, white, -50 to 150 °C, C563084001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7604 € *
Standard delivery time from the manufacturer is: 20 Weeks
Tubular Copper Braid, RAY-90-5.0(100)CK1100, Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 19-45 mm | |
| Colour | white | |
| Material | polyester | |
| Halogen free | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |