879418-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (43/28.2 mm), S2 (43/9.9 mm), 879418-000
Order No.: 72P2038
EAN: 4099891564292
MPN:
879418-000
202K163-4/42-0
Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 25 Weeks
Heat shrink tubing, 879418-000, Raychem
The 879418-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 135 °C | |
contains glue inside | Yes | |
min. operating temperature | -55 °C | |
Colour | black | |
Version | straight | |
Wall thickness | 2.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |