879258-000 | Raychem
Feed through heat shrink sleeve, straight, S1 (12 mm), S2 (10/4 mm), 879258-000
Order No.: 72P2037
EAN: 4099891564285
MPN:
879258-000
207W213-25-01-0
As a private customer, you can buy this item as soon as we have it back in stock.
Heat shrink tubing, 879258-000, Raychem
The 879258-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.
Features
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |