878500-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (66/44.5 mm), S2 (66/16.8 mm), 878500-000

Order No.: 34P4239
EAN: 4099891280796
MPN:
878500-000
202K185-25-0
878500-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
83.3357 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
166.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
83.3357 €

Heat shrink boot, 878500-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Filter Property Value
Version straight
Number of outputs 2
contains glue inside No
Inner diameter side 1 (before shrinkage) 66 mm
Inner diameter before shrinkage 2 66 mm
Inner diameter side 1 (after shrinkage) 44.5 mm
Inner diameter after shrinkage 2 16.8 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 3.8 mm
Length 170 mm
Flammable Yes
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes