878092-000 | Raychem
Feed through heat shrink sleeve, straight, S1 (31 mm), S2 (28/12 mm), 878092-000
Order No.: 72P2034
EAN: 4099891564278
MPN:
878092-000
207W234-3/42-0
Unit Price (€ / pc.)
64.9145 € *
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
64.91 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9145 €
2 pcs.
60.7257 €
5 pcs.
57.0486 €
10 pcs.
53.0264 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 878092-000, Raychem
The 878092-000 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 2.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |