877368-000 | Raychem
Low profile heat shrink sleeve, angled, S1 (45.2/32.3 mm), S2 (38.4/12.7 mm), 877368-000
Order No.: 72P2032
EAN: 4099891564261
MPN:
877368-000
222F263-71-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5544 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
42.55 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5544 €
2 pcs.
39.8055 €
5 pcs.
37.3898 €
10 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 877368-000, Raychem
The 877368-000 is a flexible, flame-retardant polyolefin suitable for use in general harnessing applications. This product's material offers a good balance of fluid and heat resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angled | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.78 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |