845735-000 | Raychem
Heat shrink sleeve, straight, S1 (31/17.8 mm), S2 (31/7.4 mm), 845735-000
Order No.: 72P1934
EAN: 4099891564254
MPN:
845735-000
202A142-4/86-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5366 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
2 pcs.
25.7635 €
5 pcs.
24.1927 €
10 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 845735-000, Raychem
The 845735-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.78 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |