843765-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (43.7/34.04 mm), S2 (43.7/12.2 mm), 843765-000
Order No.: 72P1927
EAN: 4099891564247
MPN:
843765-000
202D263-3/86-0
Unit Price (€ / pc.)
41.3287 € *
Standard delivery time from the manufacturer is: 31 Weeks
Heat shrink tubing, 843765-000, Raychem
The 843765-000 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| contains glue inside | Yes | |
| Wall thickness | 2 mm | |
| Version | straight | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |