823774-000 | Raychem
Heat shrink cable transition, 3:1, Y-shape, S1 (26.9/13.21 mm), S2 (13.21/6.91 mm), 823774-000
Order No.: 34P5152
EAN: 4099891281991
MPN:
823774-000
462A023-3-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6340 € *
Available in 12 Days: 16 pcs. - if ordered today
Heat shrink boot, 823774-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Y-shape | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 2.54 mm | |
| Flammable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |