820182-000 | Raychem
Heat shrink cable transition, 2:1, Y-shape, S1 (19.8/13.21 mm), S2 (6.6/6.6 mm), 820182-000
Order No.: 34P1782
EAN: 4099891279981
MPN:
820182-000
381A301-71-0
Unit Price (€ / pc.)
51.9554 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
51.96 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9554 €
2 pcs.
48.5996 €
5 pcs.
45.6484 €
10 pcs.
42.4354 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable cable, 820182-000, Raychem
This heat shrinkable cable is suitable for use in general harnessing applications. The material is very flexible and offers a good balance of fluid and heat resistance.
Features
- Flexible
- Flame-retardant
Technical specifications
Filter | Property | Value |
---|---|---|
Flammable | Yes | |
max. operating temperature | 135 °C | |
Version | Y-shape | |
Wall thickness | 1 mm | |
contains glue inside | No | |
min. operating temperature | -55 °C | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |