814635-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (62.7/47 mm), S2 (62.7/17.5 mm), 814635-000
Order No.: 72P1657
EAN: 4099891564209
MPN:
814635-000
202D285-4-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0418 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
74.04 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0418 €
2 pcs.
69.2699 €
5 pcs.
65.0692 €
10 pcs.
60.4877 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 814635-000, Raychem
The 814635-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 2.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |