814373-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (31/17.8 mm), S2 (31/7.1 mm), 814373-000
Order No.: 72P1646
EAN: 4099891564186
MPN:
814373-000
222D142-4-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3105 € *
Available in 12 Days: 280 pcs. - if ordered today
Heat shrink tubing, 814373-000, Raychem
The 814373-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angled | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |