814327-000 | Raychem
Heat shrink cable transition, 3:1, Y-shape, S1 (13.2/6.6 mm), S2 (6.6/3.61 mm), 814327-000
Order No.: 34P5149
EAN: 4099891281984
MPN:
814327-000
462A011-3-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7194 € *
Available in 12 Days: 64 pcs. - if ordered today
Heat shrink boot, 814327-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Y-shape | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.52 mm | |
| Flammable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |