811551-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (23.9/9.9 mm), S2 (17.3/6.6 mm), 811551-000
Order No.: 72P1547
MPN:
811551-000
202F211-50-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.0545 € *
Available in 12 Days: 113 pcs. - if ordered today
Heat shrink tubing, 811551-000, Raychem
The 811551-000 is a heat-shrinkable moulded part that offers excellent fluid and temperature resistance. This product is suitable for use in most areas of military vehicle harnessing.
Features
- Low profile
- Rugged
- Light weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| Number of outputs | 2 | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 23.9 mm | |
| Inner diameter before shrinkage 2 | 17.3 mm | |
| Inner diameter side 1 (after shrinkage) | 9.9 mm | |
| Inner diameter after shrinkage 2 | 6.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.5 mm | |
| Length | 105.9 mm | |
| Flammable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |