811100-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (66/44.5 mm), S2 (45.7/20.4 mm), 811100-000
Order No.: 72P1544
EAN: 4099891564155
MPN:
811100-000
202D185-12-0
Unit Price (€ / pc.)
280.9709 € *
Available in 5 Days: 41 pcs. - if ordered today
Heat shrink tubing, 811100-000, Raychem
The 811100-000 is a heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer that is designed to be used in conjunction. This product provides excellent resistance to elevated temperatures and continuous fuel immersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Wall thickness | 4.06 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |