703870-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (28.4/14.3 mm), S2 (28.4/6.6 mm), 703870-000
Order No.: 72P0924
EAN: 4099891564049
MPN:
703870-000
202D132-3/86-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8567 € *
Standard delivery time from the manufacturer is: 31 Weeks
Heat shrink tubing, 703870-000, Raychem
The 703870-000 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.78 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |