339982-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (36/22.4 mm), S2 (21/8.4 mm), 339982-000

Order No.: 34P3985
EAN: 4099891280178
MPN:
339982-000
202K153-100-0
339982-000 Raychem Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7143 € *
Available in 12 Days: 61 pcs. - if ordered today
Total Price:
178.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
29.7143 €

Heat shrink boot, 339982-000, Raychem

This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.

Features

  • Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
  • Low-smoke index
  • Low-toxicity index
  • High-temperature index
Technical specifications
Filter Property Value
Version straight
Number of outputs 2
contains glue inside No
Inner diameter side 1 (before shrinkage) 36 mm
Inner diameter before shrinkage 2 21 mm
Inner diameter side 1 (after shrinkage) 22.4 mm
Inner diameter after shrinkage 2 8.4 mm
min. operating temperature -30 °C
max. operating temperature 105 °C
Wall thickness 2 mm
Length 80 mm
Flammable Yes
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes