324795-000 | Raychem

Heat shrink sleeve, angled, S1 (24/10.4 mm), S2 (24/5.6 mm), 324795-000

Order No.: 34P5237
EAN: 4099891282240
MPN:
324795-000
222A121-25/225-0
324795-000 Raychem Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3065 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
186.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
37.3065 €

Heat shrink boot, 324795-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Filter Property Value
Version angled
Number of outputs 2
contains glue inside Yes
Inner diameter side 1 (before shrinkage) 24 mm
Inner diameter before shrinkage 2 24 mm
Inner diameter side 1 (after shrinkage) 10.4 mm
Inner diameter after shrinkage 2 5.6 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Length 25 mm
Flammable Yes
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes