299698-000 | Raychem
Heat shrink cable transition, Y-shape, S1 (13.2/6.6 mm), S2 (6.6/3.6 mm), 299698-000
Heat shrink boot, 299698-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Filter | Property | Value |
---|---|---|
Colour | black | |
contains glue inside | Yes | |
Inner diameter side 1 (after shrinkage) | 6.6 mm | |
Length | 46.2 mm | |
Number of outputs | 4 | |
Version | Y-shape | |
Flammable | Yes | |
Wall thickness | 1.52 mm | |
max. operating temperature | 150 °C | |
Inner diameter before shrinkage 2 | 6.6 mm | |
Inner diameter side 1 (before shrinkage) | 13.2 mm | |
min. operating temperature | -75 °C | |
Inner diameter after shrinkage 2 | 3.6 mm |
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |