260516-001 | Raychem
Heat shrink cable transition, 4:1, straight, S1 (44.45/24.99 mm), S2 (20.07/6.6 mm), 260516-001
Order No.: 34P1869
EAN: 4099891280000
MPN:
260516-001
F42-60-FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5317 € *
Standard delivery time from the manufacturer is: 21 Weeks
Heat shrinkable cable, 260516-001, Raychem
Cable transitions & breakouts, 4 branches , 3, 10, -55 – 200 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Wall thickness | 3.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |