215287-000 | Raychem
Heat shrink sleeve, straight, S1 (18.03/13.89 mm), S2 (18.03/4.29 mm), 215287-000
Order No.: 34P4968
EAN: 4099891281854
MPN:
215287-000
203W112-3-0
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink boot, 215287-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.8 mm | |
| Flammable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |