201443-000 | Raychem
Heat shrink cable transition, 3:1, Y-shape, S1 (55.6/25.4 mm), S2 (26.92/12.4 mm), 201443-000
Heat shrink boot, 201443-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| contains glue inside | Yes | |
| Wall thickness | 4.57 mm | |
| Version | Y-shape | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Flammable | Yes |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |