195702-001 | Raychem
Heat shrink cable transition, 3:1, straight, S1 (22.86/8.99 mm), S2 (8.38/3 mm), 195702-001
Order No.: 34P1876
EAN: 4099891280024
MPN:
195702-001
T3-9FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.9169 € *
Available in 12 Days: 51 pcs. - if ordered today
Heat shrinkable cable, 195702-001, Raychem
Cable transitions & breakouts, 3 branches , 3, -55 – 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 90 °C | |
| Wall thickness | 1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |