183451-000 | Raychem
Heat shrink cable transition, Y-shape, S1 (19.8/13.21 mm), S2 (6.6/6.6 mm), 183451-000
Order No.: 34P1781
EAN: 4099891279974
MPN:
183451-000
381A301-71/86-0
Unit Price (€ / pc.)
53.7404 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
53.74 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7404 €
2 pcs.
50.2656 €
5 pcs.
47.2192 €
10 pcs.
43.8991 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable cable, 183451-000, Raychem
This heat shrinkable cable is suitable for use in general harnessing applications. The material is very flexible and offers a good balance of fluid and heat resistance.
Features
- Flexible
- Flame-retardant
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Version | Y-shape | |
contains glue inside | Yes | |
min. operating temperature | -55 °C | |
Flammable | Yes | |
max. operating temperature | 135 °C | |
Wall thickness | 1 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | JP |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |