092766-000 | Raychem
Corrugated universal heat shrink sleeve, straight, S1 (14.2/6.9 mm), S2 (11.2/4.8 mm), 092766-000
Order No.: 71P0022
EAN: 4099891563974
MPN:
092766-000
202G611-55-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.0589 € *
Available in 12 Days: 10 pcs. - if ordered today
Heat shrink tubing, 092766-000, TE Connectivity
The 092766-000 is a heat-shrinkable flexible flame retardant, with high temperature resistant, modified fluoropolymer and molding compound. This product is ideal for use in applications where chemical resistance and abrasion resistance is required.
Features
- Abrasion and cut through resistance
- High fluid resistance
- Environmentally sealed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C | |
| Wall thickness | 1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |