053007-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (43.7/34.04 mm), S2 (43.7/12.2 mm), 053007-000
Order No.: 71P0015
EAN: 4099891563967
MPN:
053007-000
202D263-25-08/86-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4789 € *
Available in 12 Days: 34 pcs. - if ordered today
Total Price:
82.48 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4789 €
2 pcs.
77.1596 €
5 pcs.
72.4829 €
10 pcs.
67.3778 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 053007-000, Raychem
The 053007-000 is specifically formulated and designed to provide optimum high-temperature fluid resistance and longterm heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-tocable transitions on military vehicle cables and harnesses.
Features
- Excellent resistance to hightemperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | Yes | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 2 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |