042045-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (24/10.4 mm), S2 (24/5.6 mm), 042045-000
NCNR (non cancelable / non returnable)
Heat shrink boot, 042045-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| Number of outputs | 2 | |
| contains glue inside | Yes | |
| Inner diameter side 1 (before shrinkage) | 24 mm | |
| Inner diameter before shrinkage 2 | 24 mm | |
| Inner diameter side 1 (after shrinkage) | 10.4 mm | |
| Inner diameter after shrinkage 2 | 5.6 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.6 mm | |
| Length | 26 mm | |
| Flammable | Yes | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |