016211-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (43/28.2 mm), S2 (25/9.9 mm), 016211-000
Order No.: 34P3988
EAN: 4099891280185
MPN:
016211-000
202K163-100/180-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6028 € *
Available in 12 Days: 72 pcs. - if ordered today
Heat shrink boot, 016211-000, Raychem
This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.
Features
- Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
- Low-smoke index
- Low-toxicity index
- High-temperature index
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| Number of outputs | 2 | |
| contains glue inside | Yes | |
| Inner diameter side 1 (before shrinkage) | 43 mm | |
| Inner diameter before shrinkage 2 | 25 mm | |
| Inner diameter side 1 (after shrinkage) | 28.2 mm | |
| Inner diameter after shrinkage 2 | 9.9 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 105 °C | |
| Wall thickness | 2.2 mm | |
| Length | 99 mm | |
| Flammable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |