CZ3657-000 | Raychem
Lock ring for circular connector, CZ3657-000
Order No.: 72P2551
EAN: 4099891751333
MPN:
CZ3657-000
Unit Price (€ / pc.)
100.8525 € *
Available in 5 Days: 582 pcs. - if ordered today
Total Price:
201.70 € *
Price list
Quantity
Price per unit*
2 pcs.
100.8525 €
5 pcs.
98.9723 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock ring, CZ3657-000, Raychem
The CZ3657-000 is a low profile 360° screen termination heat shrink memory metal ring with sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | lock ring | |
Suitable for | circular connector |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 75089000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |