CX5746-000 | Raychem
Housing for circular connector, CX5746-000
Order No.: 72P2544
EAN: 4099891751272
MPN:
CX5746-000
Spin lock, CX5746-000, Raychem
The CX5746-000 enables straight, 45° and 90° cable terminations with the same part. This product's swiveling body rotates around the axis of the cable bundle and locks in position, minimizing stress on the wire bundle and providing more robust strain relief than other termination systems.
Applications
- Military and commercial aerospace
- Military ground system
- Military marine
- Commercial ships and Off-Shore marine
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | housing | |
Suitable for | circular connector |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |