961547-000 | Raychem
Cable gland for circular connector, 961547-000
Unit Price (€ / pc.)
302.0577 € *
Available in 5 Days: 44 pcs. - if ordered today
Ring backshell, 961547-000, Raychem
The 961547-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable entry | |
Suitable for | circular connector |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium |