308763-000 | Raychem
Cable gland for circular connector, 308763-000
Unit Price (€ / pc.)
199.0632 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
199.06 € *
Price list
Quantity
Price per unit*
1 pcs.
199.0632 €
3 pcs.
195.6360 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring backshell, 308763-000, Raychem
The 308763-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Suitable for | circular connector | |
Product type | cable entry |
Download
Logistics
Customs tariff number | 85389099 |
Country of origin | GB |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |