RG 174 A/U | Rautronic
Coax RF cable, 50 Ω (50R), black, Staku stranded wire, bright
This item is no longer available.
As an alternative, we recommend the following item:
Coax RF cables, 50 ohm to MiL-C-17, type RG 174 A/U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 2.8 mm | |
| Cable structure | 7 x 0.16 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 1.52 mm | |
| Capicity/m | 103 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |