RB-SENSE-HAT | RASPBERRY PI

Raspberry Pi Sense HAT Shield expansion board

Order No.: 64S4900
EAN: 4250236812007
MPN:
RB-SENSE-HAT
RB-SENSE-HAT RASPBERRY PI Single Board Computer Image 1
RB-SENSE-HAT RASPBERRY PI Single Board Computer Image 2
RB-SENSE-HAT RASPBERRY PI Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6852 € *
Available: 1 pcs.
Total Price:
72.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.6852 €

Extension Board, RB-SENSE-HAT, RASPBERRY PI

The Raspberry Pi Sense HAT Shield can be used for all common Raspberry Pis. With the help of the Raspberry Pi Sense HAT module, you can enable a wide variety of applications, experiments and even games thanks to the various sensors such as acceleration sensor, 3D gyroscope and magnetometer (compass), air pressure sensor, humidity sensor and temperature sensor. The LED matrix on the shield enables the direct display of the various sensor data, such as the direction of geomagnetic north. But games such as Tetris, Pong or Snake can also be played using the joystick, provided they have been integrated. In addition, the joystick on the Sensor HAT board can also be used to interact directly with programs on the Raspberry Pi.

Technical specifications
Filter Property Value
Product type extension board
Version RB-Sense-Hat
Logistics
Property Value
Customs tariff number 84733080
Original Packaging Carton with 1 piece
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes