RAVEN KIT 3 | RASPBERRY PI
Raspberry Pi Raven Kit 3
RASPBERRY Raven Kit 3, RAVEN KIT 3, PI3G
The pi3g Raven 3 Kit contains the popular Raspberry Pi 3 B single-board computer in a ready-to-use form - in a case. It is well suited for all those who want to realise projects based on the Raspberry Pi. We deliver two pre-installed systems in dual-boot mode on the 16 GB SD card. Raspbian allows the Raspberry Pi to be used as a desktop computer, or as a compact, silent and power-saving mini-server. Word processing, web surfing and many other applications run smoothly thanks to the new quad-core CPU. Many useful applications, e.g. LibreOffice are already pre-installed
| Filter | Property | Value |
|---|---|---|
| Product type | single board computer | |
| Version | Raspberry Pi Raven Kit 3 | |
| MPU interface | GPIO | |
| Connection | WLAN 802.11.b/g/n, Bluetooth 4.1 |
| Property | Value |
|---|---|
| Customs tariff number | 85299065 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |