RASPBERRY-PI-ZERO-2W | RASPBERRY PI
Raspberry Pi Zero 2 W single-board computer
Order No.: 64S4750
EAN: 5056561800004
MPN:
RASPBERRY-PI-ZERO-2W
Unit Price (€ / pc.)
25.2280 € *
Available: 84 pcs.
Single board computer, RASPBERRY-PI-ZERO-2W, RASPBERRY PI
Just as small. Five times faster. At the heart of the Raspberry Pi Zero 2 W is the RP3A0, a system-in-package specially designed by Raspberry Pi in the UK. With a quad-core 64-bit ARM Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM, Zero 2 is up to five times faster than the original Raspberry Pi Zero. Wireless LAN is integrated into a shielded enclosure with improved RF compliance, giving you more flexibility when developing with the Raspberry Pi Zero 2 W. And all in the same tiny 65mm × 30mm form factor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single board computer | |
| Version | Raspberry-PI-Zero-2W | |
| Processor core | Cortex-A53 | |
| IC controller/driver | BCM2710A1 | |
| Memory size | 512 MB | |
| Connection | WLAN 802.11.b/g/n, bluetooth 4.2, BLE, 1 x USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | GB |
| Customs tariff number | 84714900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |