RASPBERRY PI PICO 2 | RASPBERRY PI

Raspberry Pi Pico 2 single-board computer

Order No.: 64S4920
EAN: 5056561803951
MPN:
RASPBERRY PI PICO 2
SC1631
RASPBERRY PI PICO 2 RASPBERRY PI Single Board Computer Image 1
RASPBERRY PI PICO 2 RASPBERRY PI Single Board Computer Image 2
RASPBERRY PI PICO 2 RASPBERRY PI Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 19 pcs.
Total Price:
6.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0571 €

Single board computer, RASPBERRY-PI-PICO2, RASPBERRY PI

With a higher core clock speed, double the on-chip SRAM, double the on-board flash memory, more powerful Arm cores, optional RISC-V cores, new security features, and upgraded interfacing capabilities, Raspberry Pi Pico 2 delivers a significant performance and feature boost, while retaining hardware and software compatibility with earlier members of the Raspberry Pi Pico series.

The unique dual-core, dual-architecture capability allows users to choose between a pair of industry-standard Arm Cortex-M33 cores, and a pair of open-hardware Hazard3 RISC-V cores. Programmable in C / C++ and Python, and with detailed documentation, Raspberry Pi Pico 2 is the ideal microcontroller board for enthusiasts and professional developers alike.

Technical specifications
Filter Property Value
Product type single board computer
Version Raspberry-Pi-Pico2
Processor core Cortex-M33
MPU interface SPI, UART, I²C, PWM, GPIO
IC controller/driver RP2350
Memory size 520 KB
Logistics
Property Value
Customs tariff number 84714900
Original Packaging Carton with 1 piece
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes