RASPBERRY PI PICO W | RASPBERRY PI
Raspberry PI Pico W single-board computer
NCNR (non cancelable / non returnable)
Single board computer, RASPBERRY-PI-PICO-WH, RASPBERRY PI
The Raspberry Pi Pico WH is a small, fast and versatile board equipped with the RP2040 microcontroller chip developed by the Raspberry Pi Foundation. The Raspberry Pi Pico WH offers the well-known specifications of the Raspberry Pi Pico 2.4GHz wireless single-band connections and a pre-installed 40-pin I/O pin header. Bluetooth 5.2 is also supported, meaning nothing stands in the way of wireless data transmission. RP2040 microcontroller chip on board The RP2040 has a 133 MHz dual-core Arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options includes I2C, SPI and - uniquely - Programmable I/O (PIO). These support endless possible applications.
| Filter | Property | Value |
|---|---|---|
| Product type | single board computer | |
| Version | Raspberry-PI-Pico-WH | |
| Processor core | Cortex-M0+ | |
| MPU interface | SPI, UART, I²C, PWM, GPIO | |
| IC controller/driver | RP2040 | |
| Memory size | 264 KB | |
| Connection | WLAN 802.11.n, bluetooth 5.2, 1 x USB 1.1 |
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 84714900 |
| Country of origin | GB |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |