RASPBERRY-PI-5-16GB | RASPBERRY PI

Raspberry Pi 5 16GB single-board computer

Order No.: 64S4930
EAN: 5056561803333
MPN:
RASPBERRY-PI-5-16GB
Series: Raspberry Pi 5
RASPBERRY-PI-5-16GB RASPBERRY PI Single Board Computer Image 1
RASPBERRY-PI-5-16GB RASPBERRY PI Single Board Computer Image 2
RASPBERRY-PI-5-16GB RASPBERRY PI Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
247.1630 € *
Available: 16 pcs.
Next delivery: 5 pcs. on 2026-04-09
Total Price:
247.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
247.1630 €

Single board computer, RASPBERRY-PI-5-16GB, RASPBERRY PI

Featuring a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz, Raspberry Pi 5 delivers a 2–3× increase in CPU performance relative to Raspberry Pi 4. Alongside a substantial uplift in graphics performance from an 800MHz VideoCore VII GPU; dual 4Kp60 display output over HDMI; and state-of-the-art camera support from a rearchitected Raspberry Pi Image Signal Processor, it provides a smooth desktop experience for consumers, and opens the door to new applications for industrial customers. For the first time, this is a full-size Raspberry Pi computer using silicon built in-house at Raspberry Pi.

The RP1 “southbridge” provides the bulk of the I/O capabilities for Raspberry Pi 5, and delivers a step change in peripheral performance and functionality. Aggregate USB bandwidth is more than doubled, yielding faster transfer speeds to external UAS drives and other high-speed peripherals; the dedicated two-lane 1Gbps MIPI camera and display interfaces present on earlier models have been replaced by a pair of four-lane 1.5Gbps MIPI transceivers, tripling total bandwidth, and supporting any combination of up to two cameras or displays; peak SD card performance is doubled, through support for the SDR104 high-speed mode; and for the first time the platform exposes a single-lane PCI Express 2.0 interface, providing support for high-bandwidth peripherals.

Technical specifications
Filter Property Value
Product type single board computer
Version Raspberry-PI-5-16GB,
Processor core Cortex-A76
MPU interface GPIO
IC controller/driver BCM2712
Memory size 16 GB
Connection WLAN 802.11.b/g/n/ac, bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin GB
Customs tariff number 84714900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes