RASPBERRY PI 400 UNIT (DE) | RASPBERRY PI
Raspberry Pi 400 Unit (DE Version )
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.062 € *
Standard delivery time from the manufacturer is: 1 Week
Keyboard, Raspberry PI 400 Unit (DE), Raspberry
The Raspberry Pi 400 is a full-fledged PC in a compact keyboard format. Equipped with a quad-core 64-bit processor, 4 GB of RAM, Wi-Fi, dual display connectivity, 4K video playback, and a 40-pin GPIO header, it is the most powerful and user-friendly Raspberry Pi to date.
Features
- 2 × USB 3.0 ports and 1 × USB 2.0 port
- 2 × Micro-HDMI® ports (supports up to 4K at 60 fps)
- MicroSD card slot for the operating system and data storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | keyboard | |
| Version | Raspberry Pi 400 DE version |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Carton with 5 pieces |
| Customs tariff number | 84714900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |