RASPBERRY PI 3 MODEL B | RASPBERRY PI
Raspberry Pi 3 Model B
Order No.: 64S3244
EAN: 04056203582320
MPN:
RASPBERRY PI 3 MODEL B
2525225
Series: RASPB_Single_Board_Computer
As a private customer, you can buy this item as soon as we have it back in stock.
Raspberry PI 3 Model B, RASPBERRY PI 3 MODEL B, RASPBERRYP
The Raspberry Pi 3 Model B is the earliest model of the third-generation Raspberry Pi. It replaced the Raspberry Pi 2 Model B in February 2016. See also the Raspberry Pi 3 Model B+, the latest product in the Raspberry Pi 3 range.
Features
- Quad Core 1.2 GHz Broadcom BCM2837 64 bit CPU
- 1 GB RAM
- BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
- 100 Base Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single board computer | |
| Version | Raspberry Pi 3 B | |
| MPU interface | GPIO | |
| Connection | WiFi, BLE, 4 x USB 2.0, HDMI |
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 84714900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |