RASP PI400UK KIT | RASPBERRY PI
Raspberry Pi 400 Kit UK Version
As a private customer, you can buy this item as soon as we have it back in stock.
Raspberry Pi keyboard, RASP PI400UK KIT, Raspberry pi
RASP PI400UK KIT It’s a raspberry pi computer neat designed into a keyboard featuring a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header. Raspberry Pi 400 is a powerful, easy-to-use computer built into a neat and portable keyboard.
Raspberry Pi 400 has specially designed thermals to keep your computer cool and silent while you’re hard at work. The GPIO pins remain accessible, so if you want to explore beyond the desktop, you can connect components and prototype your projects.
| Filter | Property | Value |
|---|---|---|
| Product type | keyboard | |
| Version | Raspberry Pi 400 UK version | |
| MPU interface | UART, SPI, I²C | |
| IC controller/driver | IEEE 802.11b/g/n/ac, bluetooth 5.0, 2 × USB 3.0, 1 × USB 2.0 | |
| Connection | IEEE 802.11b/g/n/ac, bluetooth 5.0, 2 × USB 3.0, 1 × USB 2.0 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 84714900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |